Teng Tools 30 mm 1 Drive Impact Socket, 60mm length
- RS Stock No.:
- 809-780
- Mfr. Part No.:
- 910530
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€47.38
(exc. VAT)
€58.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.38 |
*price indicative
- RS Stock No.:
- 809-780
- Mfr. Part No.:
- 910530
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 30 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 60mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 30 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 60mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is a robust accessory designed for high-performance tasks with power tools, offering exceptional durability and efficiency in automotive and engineering applications.
Constructed from chrome molybdenum for superior strength and longevity
Black phosphate finish for easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for enhanced socket security
Designed to meet DIN standards, ensuring reliability in demanding environments
Related links
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 34 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 33 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 30 mm 1/2 in Drive Impact Socket, 50mm length
- RS PRO 30 mm 1 in Drive Impact Socket, 60mm length
- Teng Tools 30 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 30 mm 3/4 in Drive Impact Socket, 54mm length
