RS PRO 27 mm 1/2 in Drive Impact Socket, 42mm length
- RS Stock No.:
- 460-122
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€6.59
(exc. VAT)
€8.11
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.59 |
*price indicative
- RS Stock No.:
- 460-122
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 27 mm | |
| Socket Type | Square | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 42mm | |
| Finish | Blackened | |
| Standards/Approvals | REACH DoC, DIN 3120-C 12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 27 mm | ||
Socket Type Square | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 42mm | ||
Finish Blackened | ||
Standards/Approvals REACH DoC, DIN 3120-C 12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 inch Drive Impact Socket, 27 mm, Chrome Molybdenum Steel
RS PRO 1/2 inch drive impact socket is designed for a wide range of automotive repair and mechanical applications. This impact socket is used with pneumatic and electric impact wrenches, providing reliable performance and durability.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures durability and long-lasting performance
Square Drive 1/2 inch: Compatible with a variety of tools for versatile use
Hex Socket Head: Provides a secure fit and reduces rounding
Black Finish: Offers corrosion resistance for extended tool life
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 27 mm
Socket Type: Standard Impact Socket
Imperial or Metric: Metric
Overall Length: 42 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 24 mm 1/2 in Drive Impact Socket, 42mm length
- Facom 23 mm 1/2 in Drive Impact Socket, 42mm length
- Facom 24 mm 1/2 in Drive Impact Socket, 42mm length
- Facom 26 mm 1/2 in Drive Impact Socket, 42mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 42mm length
- BETA 31.75 mm 12.7 mm Drive Impact Socket, 42mm length
- Facom 26 mm 12.7 mm Drive Impact Socket, 42mm length
- BETA 28.58 mm 12.7 mm Drive Impact Socket, 42mm length
