Facom 26 mm 1/2 in Drive Impact Socket, 42mm length
- RS Stock No.:
- 235-0348
- Mfr. Part No.:
- NSD.26B
- Manufacturer:
- Facom
Subtotal (1 unit)*
€20.26
(exc. VAT)
€24.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.26 |
*price indicative
- RS Stock No.:
- 235-0348
- Mfr. Part No.:
- NSD.26B
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Standard Impact Socket | |
| Socket Size | 26 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 42mm | |
| Finish | Manganese Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Standard Impact Socket | ||
Socket Size 26 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 42mm | ||
Finish Manganese Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Square | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom NSD.B series 12 point impact sockets. It has drive size of 1/2 inch.
Length 42 mm
Related links
- Facom 26 mm 12.7 mm Drive Impact Socket, 42mm length
- Facom 23 mm 1/2 in Drive Impact Socket, 42mm length
- Facom 24 mm 1/2 in Drive Impact Socket, 42mm length
- BETA 31.75 mm 12.7 mm Drive Impact Socket, 42mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 42mm length
- BETA 28.58 mm 12.7 mm Drive Impact Socket, 42mm length
- RS PRO 24 mm 1/2 in Drive Impact Socket, 42mm length
- RS PRO 27 mm 1/2 in Drive Impact Socket, 42mm length
