RS PRO 10 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 460-124
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€8.46
(exc. VAT)
€10.41
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.46 |
*price indicative
- RS Stock No.:
- 460-124
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Square | |
| Socket Size | 10 mm | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 38mm | |
| Finish | Blackened | |
| Standards/Approvals | DIN 3120-C12.5 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Square | ||
Socket Size 10 mm | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 38mm | ||
Finish Blackened | ||
Standards/Approvals DIN 3120-C12.5 | ||
Drive Type Square | ||
- COO (Country of Origin):
- CN
RS PRO 1/2 inch Drive Impact Socket, 6 Point, 32 mm
The RS PRO 1/2 inch drive impact socket is designed for robust performance in automotive repair and mechanical applications. It is compatible with both pneumatic and electric impact wrenches, providing reliable torque transfer and durability.
Features and Benefits
Made of Chrome Molybdenum Steel: Ensures high durability and strength for demanding tasks
Square Drive 1/2: Offers compatibility with a wide range of impact wrenches
Hex Socket Head: Provides a secure fit and reduces slippage during use
Black Finish: Enhances corrosion resistance, extending the tool's lifespan
Applications
Automotive repair
Mechanical maintenance
Industrial assembly
Additional Information
Drive Type: 6 Point Socket
Socket Size: 32 mm
Material: Chrome Molybdenum Steel
Overall Length: 45 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 10 mm 1/2 in Drive Impact Socket, 38mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 38mm length
- SAM 10 mm 1/2 in Drive Impact Socket, 38mm length
- Expert by Facom 10 → 10 mm² 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 10 mm 1/2 Drive Impact Socket, 38mm length
- Facom 9.19 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 19 mm 1/2 in Drive Impact Socket, 38mm length
- RS PRO 13 mm 1/2 in Drive Impact Socket, 38mm length
