Teng Tools 10 mm 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-815
- Mfr. Part No.:
- 920510AN
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€9.32
(exc. VAT)
€11.46
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.32 |
*price indicative
- RS Stock No.:
- 809-815
- Mfr. Part No.:
- 920510AN
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 10 mm | |
| Drive Size | 1/2 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 10 mm | ||
Drive Size 1/2 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is essential for professional applications, delivering robust performance with its 1/2 inch drive. Designed specifically for 10mm tasks, this tool ensures reliable use with power equipment.
Manufactured from chrome molybdenum for strength and durability
Features a retention groove for secure attachment to the drive end
Finished with black phosphate for easy identification as an impact accessory
Complies with ANSI standards for professional reliability
Related links
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 21 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 18 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
