Ega-Master Impact Socket
- RS Stock No.:
- 593-762
- Mfr. Part No.:
- 61269
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€230.48
(exc. VAT)
€283.49
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €230.48 |
*price indicative
- RS Stock No.:
- 593-762
- Mfr. Part No.:
- 61269
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Material | Chrome Vanadium Steel, Chrome Molybdenum | |
| Finish | Phosphate | |
| Standards/Approvals | DIN 3129, DIN 3121 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Material Chrome Vanadium Steel, Chrome Molybdenum | ||
Finish Phosphate | ||
Standards/Approvals DIN 3129, DIN 3121 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Impact Socket Wrench features sockets made of chrome-molybdenum steel or chrome-vanadium steel. They are designed to withstand high tightening torques with minimal wear, providing greater durability.
Cylindrical in design in order to provide greater accessibility
Phosphate finish
Related links
- Ega-Master Impact Socket
- Ega-Master 14-Piece 1 in Shallow Impact Socket & Wrench Set
- Ega-Master 1/2 in Drive 23mm Standard Socket 43 mm Overall Length
- SAM 1 in 32 mm Drive Impact Socket
- SAM 1 in 33 mm Drive Impact Socket
- SAM 19mm, Impact Socket
- SAM 36 mm 1 in Drive Impact Socket
- SAM 1/2 in Drive Impact Socket
