Ega-Master 14-Piece 1 in Shallow, Deep, Impact Socket & Wrench Set
- RS Stock No.:
- 593-947
- Mfr. Part No.:
- 65041
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€1,244.52
(exc. VAT)
€1,530.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,244.52 |
*price indicative
- RS Stock No.:
- 593-947
- Mfr. Part No.:
- 65041
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Socket & Wrench Set | |
| Drive Size | 1in | |
| Number of Pieces | 14 | |
| Socket Type | Shallow, Deep, Impact | |
| Finish | Mirror Polished Chrome Plated, Chrome Plated | |
| Material | Cr-V | |
| Standards/Approvals | ISO 1711-1, DIN 3122, DIN 3123, UNE16501:2009, DIN 3124 | |
| Set Contents | 36-41-46-50-55-60-65-70-75-80mm, 1.13/16 in-1.7/8 in-2 in-2.3/16 in-2.1/4 in-2.3/8 in-2.1/2 in-2.5/8 in-2.3/4 in-3.1/8 in | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Socket & Wrench Set | ||
Drive Size 1in | ||
Number of Pieces 14 | ||
Socket Type Shallow, Deep, Impact | ||
Finish Mirror Polished Chrome Plated, Chrome Plated | ||
Material Cr-V | ||
Standards/Approvals ISO 1711-1, DIN 3122, DIN 3123, UNE16501:2009, DIN 3124 | ||
Set Contents 36-41-46-50-55-60-65-70-75-80mm, 1.13/16 in-1.7/8 in-2 in-2.3/16 in-2.1/4 in-2.3/8 in-2.1/2 in-2.5/8 in-2.3/4 in-3.1/8 in | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Socket Wrench Set consist of sockets which is made of chrome vanadium steel, designed to withstand high tightening torques with minimal wear, providing greater durability. It complies with UNE16501:2009, ISO 1711-1, and DIN 3124 standards.
Great durability
Chrome plating
Related links
- Ega-Master 14-Piece 3/4 in Hand Operated Socket & Wrench Set
- Ega-Master 25-Piece 1/2 in Hand Operated, Plug Socket Socket & Wrench Set
- Ega-Master 31-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 10-Piece 1/2 in Socket & Wrench Set VDE/1000V Approved
- Ega-Master 355.6mm Overall, Ergonomic Handle
- Ega-Master Combination Spanner 14 mm, 165 Overall
- SAM Angled Socket Wrench Set Metric
- Bahco 5-Piece Socket Wrench Set Plier Set
