Ega-Master 1/2 in Drive 23mm Standard Socket, 12 point, 43 mm Overall Length
- RS Stock No.:
- 123-0683
- Mfr. Part No.:
- 74465
- Manufacturer:
- Ega-Master
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0683
- Mfr. Part No.:
- 74465
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Socket Size | 23mm | |
| Imperial or Metric | Metric | |
| Drive Size | 1/2 in | |
| Socket Type | Standard Socket | |
| Socket Head Type | 12 point | |
| Overall Length | 43 mm | |
| Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Socket Size 23mm | ||
Imperial or Metric Metric | ||
Drive Size 1/2 in | ||
Socket Type Standard Socket | ||
Socket Head Type 12 point | ||
Overall Length 43 mm | ||
Material Beryllium Copper | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Related links
- Facom 1/2 in Drive 32mm Standard Socket 46 mm Overall Length
- Expert by Facom 1/2 in Drive 22mm Standard Socket 40 mm Overall Length
- Facom 1/2 in Drive 30mm Standard Socket 46 mm Overall Length
- Facom 1/2 in Drive 7mm Standard Socket 40 mm Overall Length
- SAM 1/4 in Drive 7mm Standard Socket 25 mm Overall Length
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 203.2mm Overall, Metal Handle Non-Sparking
