SAM 1/2 in Drive Impact Socket
- RS Stock No.:
- 211-634
- Mfr. Part No.:
- 76NSJ8
- Manufacturer:
- SAM
Subtotal (1 unit)*
€184.36
(exc. VAT)
€226.76
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.36 |
*price indicative
- RS Stock No.:
- 211-634
- Mfr. Part No.:
- 76NSJ8
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1/2in | |
| Number of Pieces | 8 | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Drive Size 1/2in | ||
Number of Pieces 8 | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
76NSJ8
The SAM Outillage set of 8 1/2 inch sockets is expertly designed for the removal of anti-theft lock nuts, a must-have for any automotive toolkit. This set features extra-thin walls and a tapered design for easy insertion and efficient use, ensuring no damage to the wheel during removal. With its wide range of sizes, it offers versatility for various applications. Crafted for durability and reliability, this set is ideal for both professionals and DIY enthusiasts looking for a quality solution for tamperproof nuts.
Includes eight sockets designed for anti-theft lock nuts
Extra-thin walls enhance access to tight spaces
Tapered design maximizes efficiency during use
Covers a range of sizes for versatile applications
Durable construction prevents damage and ensures long-term use
Related links
- SAM 1/2 in Drive Impact Socket Set
- SAM 1/2 in 1/2 in Drive Impact Socket, 140mm length
- SAM 1/2 in Drive Impact Socket, 150mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 100mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 200mm length
- SAM 1/2 in Drive Impact Socket, 100mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 55mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
