Gedore 1 in 1 in Drive Impact Socket, 75mm length

Image representative of range

Subtotal (1 unit)*

€52.22

(exc. VAT)

€64.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€52.22

*price indicative

RS Stock No.:
602-675
Mfr. Part No.:
1956566
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Impact Socket

Unit of Measure

Imperial/Metric

Socket Type

Impact

Socket Size

1 in

Drive Size

1in

Number of Pieces

1

Material

Steel

Overall Length

75mm

Finish

Manganese Phosphated

Standards/Approvals

ISO 1174

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Impact socket is designed for machine-operated applications, expertly crafted to meet the stringent requirements of professionals working with in-hex screws. Engineered from Gedore special steel and manganese-phosphated for enhanced durability, this 1-inch square drive socket aligns with DIN 3121 - H 25 and ISO 1174 standards, ensuring superior performance and reliability in demanding conditions. With a net weight of 0.675 kg and a total length of 75 mm, it provides a robust, user-friendly tool that excels in heavy-duty tasks. This socket is an Ideal addition to any toolkit, offering the capability to tackle a variety of applications with efficiency and precision.

Constructed from high grade GEDORE special steel for longevity and strength

Manganese phosphated surface finish for increased corrosion resistance

Optimised design with a total length of 75 mm for enhanced access

Drive connector features a 1 inch square female type for versatility

Tailored for machine operated actuation, streamlining work processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy