Gedore 1 in 1 in Drive Impact Socket, 74mm length
- RS Stock No.:
- 608-435
- Mfr. Part No.:
- 6183810
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€60.55
(exc. VAT)
€74.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.55 |
*price indicative
- RS Stock No.:
- 608-435
- Mfr. Part No.:
- 6183810
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Size | 1 in | |
| Socket Type | Impact | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 74mm | |
| Finish | Gun Metal | |
| Standards/Approvals | ISO 2725-2 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Size 1 in | ||
Socket Type Impact | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 74mm | ||
Finish Gun Metal | ||
Standards/Approvals ISO 2725-2 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Impact socket is designed for high-performance operation with all standard electric and Air tools. Featuring a robust construction from Gedore special steel, this socket is tailored for effective use in demanding environments. With a square drive according to DIN 3121 and ISO 1174 standards, it guarantees compatibility and reliability. The impact sockets gun-metal finish not only enhances its durability but also adds resistance against wear, ensuring that it remains an essential tool in both professional and DIY workshops. With specified dimensions for easy handling, it allows for precise torque applications while providing the user with confidence in its operational integrity.
Designed according to DIN 3129 and ISO 2725 2 for superior performance
Compatible with all standard electric and Air tools, enhancing versatility
Constructed from GEDORE special steel for exceptional durability
Gun metal finish provides resistance against wear and corrosion
Square drive dimensions conform to DIN 3121 and ISO 1174 standards
Test torque rating of 4000 Nm ensures reliable performance under high load
Machine operated for efficient use in various applications
Includes specific recommendations for use with larger sizes to enhance functionality
Related links
- Teng Tools 46 mm 1 Drive Impact Socket, 74mm length
- Gedore 1 in 1 in Drive Impact Socket, 84mm length
- Gedore 1 in 1 in Drive Impact Socket, 75mm length
- Gedore 1 in 1 in Drive Impact Socket, 90mm length
- Teng Tools 1 in 1 Drive Impact Socket, 40mm length
- Teng Tools 1 in 1 Drive Impact Socket, 78mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Gedore 1/2 in 1/2 in Drive Impact Socket, 47mm length
