Gedore 1 in 1 in Drive Impact Socket, 75mm length
- RS Stock No.:
- 602-686
- Mfr. Part No.:
- 1956582
- Manufacturer:
- Gedore
Image representative of range
Subtotal (1 unit)*
€60.02
(exc. VAT)
€73.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.02 |
*price indicative
- RS Stock No.:
- 602-686
- Mfr. Part No.:
- 1956582
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Impact Socket | |
| Socket Type | Impact | |
| Socket Size | 1 in | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 75mm | |
| Finish | Manganese Phosphated | |
| Standards/Approvals | ISO 1174 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Imperial/Metric | ||
Product Type Impact Socket | ||
Socket Type Impact | ||
Socket Size 1 in | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 75mm | ||
Finish Manganese Phosphated | ||
Standards/Approvals ISO 1174 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Impact socket 1 inch is specifically designed for handling in-hex screws with exceptional efficiency. Made from high-quality Gedore special steel and featuring a manganese-phosphated surface, this socket ensures longevity and durability under heavy use. Its square drive design adheres to DIN 3121 - H 25 and ISO 1174 standards, making it an invaluable tool for professionals who require robust performance for machine-operated tasks. With a thoughtful design that enhances gripping power and precise fit, The Gedore Impact socket simplifies challenging jobs, enabling quick and effective fastening in a variety of applications.
Constructed from high grade GEDORE special steel for enhanced durability
Manganese phosphated surface for superior resistance to wear
Square drive design compliant with DIN 3121 H 25 and ISO 1174 standards
Designed specifically for machine operated use, ensuring efficiency
Total length of 75 mm for easy access in tight spaces
Related links
- Gedore 1 in 1 in Drive Impact Socket, 75mm length
- Facom 50 mm 1 in Drive Impact Socket, 75mm length
- Bahco 1-13/16 in 1 in Drive Impact Socket, 75mm length
- Bahco 1-11/16 in 1 in Drive Impact Socket, 75mm length
- Bahco 46 mm 1 in Drive Impact Socket, 75mm length
- Bosch 36 mm 1 in Drive Impact Socket, 75mm length
- RS PRO 50 mm 1 in Drive Impact Socket, 75mm length
- Gedore 1 in 1 in Drive Impact Socket, 74mm length
