Gedore 3/4 in 3/4 in Drive Impact Socket, 54mm length

Image representative of range

Subtotal (1 unit)*

€28.52

(exc. VAT)

€35.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€28.52

*price indicative

RS Stock No.:
602-720
Mfr. Part No.:
6282550
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Imperial/Metric

Product Type

Impact Socket

Socket Type

Impact

Socket Size

3/4 in

Drive Size

3/4in

Number of Pieces

1

Material

Steel

Overall Length

54mm

Finish

Gun Metal

Standards/Approvals

ISO 2725-2

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The Gedore Impact socket 3/4 inch is expertly designed for machine operation, making it suitable for both electric and Air tools. Crafted in accordance with industry standards including DIN 3129 and ISO 2725-2, this robust socket is Ideal for tackling demanding jobs with confidence. With a maximum test torque of 2200 Nm, it ensures reliable performance under pressure. The high-quality steel construction, featuring a gun-metal finish, enhances durability and resistance to wear, while its precision engineering allows for effective torque application. This impact socket is the perfect companion for professionals seeking efficiency and reliability in their toolset.

Designed according to ISO 2725 2 and DIN 3129, ensuring compliance with industry standards

Compatible with all standard electric and Air tools for versatile applications

Square drive conforms to DIN 3121 H 20 and ISO 1174, promoting ease of use and secure attachment

Manufactured from Durable burnished steel for enhanced longevity

Tested for a minimum torque of 2200 Nm, delivering exceptional performance

Total length of 54 mm provides optimal reach in tight spaces

Features a gun metal finish for improved resistance against corrosion

Backup circlip and pin included, ensuring a reliable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy