SAM 40 mm 1/2 in Drive Impact Socket, 57mm length

Image representative of range

Subtotal (1 unit)*

€61.89

(exc. VAT)

€76.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.89

*price indicative

RS Stock No.:
666-569
Mfr. Part No.:
19143-40
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Unit of Measure

Metric

Product Type

Impact Socket

Socket Type

12 Point

Socket Size

40 mm

Drive Size

1/2in

Overall Length

57mm

Standards/Approvals

NF ISO 2725-1

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Impact Socket is specifically designed for hub nuts, offering exceptional durability for high-torque applications. This square impact socket is manufactured to meet stringent standards, ensuring reliability during demanding automotive tasks. With a robust design, it accommodates both 40mm and 41mm nuts, making it a versatile addition to any mechanic's toolkit. Its well-thought-out construction allows for efficient use with impact wrenches, providing the performance needed to tackle tough jobs with ease. Built in France, this socket exemplifies quality craftsmanship and precision engineering, ensuring that it meets the needs of both professional and DIY enthusiasts alike.

Accommodates both 40mm and 41mm hub nuts enhancing versatility for various automotive applications

Robust build quality with a weight of 600g providing a solid feel during use

Guarantee from SAM Outillage ensures long lasting reliability under normal usage conditions

Photos and text provided are for reference offering additional product insight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy