SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 666-572
- Mfr. Part No.:
- 19144-11L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€17.95
(exc. VAT)
€22.08
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.95 |
*price indicative
- RS Stock No.:
- 666-572
- Mfr. Part No.:
- 19144-11L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Torx | |
| Socket Size | 11 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Torx | ||
Socket Size 11 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2 | ||
Drive Type Torx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Torx impact sockets long are expertly designed for precision and durability. Crafted with a burnished finish, these long Torx impact sockets provide exceptional grip and efficiency when tackling tough tasks. Ideal for professionals and DIY enthusiasts alike, they ensure optimal performance in various applications. The design facilitates easy access to fasteners in tight spaces, making them an essential addition to any tool kit. Boasting compliance with NF ISO 2725-1 and NF ISO 2725-2 standards, this tool exemplifies quality and reliability, suitable for use in demanding environments.
Long design offers enhanced reach for difficult fasteners
Burnished finish provides improved corrosion resistance
Manufactured in compliance with industry standards for reliability
Weighing only 85g it ensures ease of handling
Guarantee without time limit under normal usage conditions
Lightweight construction for ease of storage and transportation
Specifically designed for optimal torque application
Related links
- SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 11 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Socket, 80mm length
- BETA 11 mm 12.7 mm Drive Impact Socket, 80mm length
- SAM 15 mm 1/2 in Drive Impact Socket, 80mm length
