SAM 20 mm 1/2 in Drive Impact Socket, 80mm length
- RS Stock No.:
- 221-4483
- Mfr. Part No.:
- 19144-20L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€19.94
(exc. VAT)
€24.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.94 |
*price indicative
- RS Stock No.:
- 221-4483
- Mfr. Part No.:
- 19144-20L
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 80mm | |
| Finish | Black | |
| Standards/Approvals | ISO, CE | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 80mm | ||
Finish Black | ||
Standards/Approvals ISO, CE | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage 1/2 '' Torx Impact Socket Long Female 20Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Used in automotive areas
Related links
- SAM 16 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 11 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 18 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 12 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 10 mm 1/2 in Drive Socket, 80mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 80mm length
- SAM 15 mm 1/2 in Drive Impact Socket, 80mm length
- SAM 38 mm 12.7 mm Drive Impact Socket, 80mm length
