Bahco T60 1/2 in Drive Impact Socket, 78mm length
- RS Stock No.:
- 164-269
- Mfr. Part No.:
- BBR203P960
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.43
(exc. VAT)
€17.75
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.43 |
*price indicative
- RS Stock No.:
- 164-269
- Mfr. Part No.:
- BBR203P960
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | T60 | |
| Socket Type | Torx | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Alloy Steel | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size T60 | ||
Socket Type Torx | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Alloy Steel | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Bahco 1/2" Square Drive Impact Socket Driver for TORX® Head Screws with Phosphate Finish T60 x 78 mm
The Bahco Tools 1/2 Inch Square Drive Impact Socket is an essential tool for tackling demanding tasks with precision and ease. Designed specifically for TORX head screws, this impact socket is constructed from high performance alloy steel, ensuring durability and a robust performance during intensive use. With a sleek black phosphate finish, it not only resists corrosion but also adds a touch of professionalism to your toolkit. The socket is expertly crafted to meet the highest standards, providing versatility for various applications, particularly in automotive and mechanical services. Measuring 78 mm in length, it delivers the right balance of leverage and access in tight spaces.
Phosphate finish enhances wear resistance
Compatible with various screw sizes for versatility
Lightweight construction ensures easy handling
Facilitates quick socket changes saving time on the job
Related links
- SAM T60 1/2 in Drive Impact Socket, 78mm length
- Bahco T27 1/2 in Drive Impact Socket, 78mm length
- Bahco T50 1/2 in Drive Impact Socket, 78mm length
- Bahco 1/2 in Drive Impact Socket, 78mm length
- Bahco T40 1/2 in Drive Impact Socket, 78mm length
- Bahco T55 1/2 in Drive Impact Socket, 78mm length
- Bahco T25 1/2 in Drive Impact Socket, 78mm length
- Bahco T45 1/2 in Drive Impact Socket, 78mm length
