Teng Tools 1-1/4 inch 1 Drive Impact Socket, 44mm length
- RS Stock No.:
- 808-895
- Mfr. Part No.:
- 920140
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€19.91
(exc. VAT)
€24.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.91 |
*price indicative
- RS Stock No.:
- 808-895
- Mfr. Part No.:
- 920140
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | inch | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 1-1/4 inch | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 44mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure inch | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 1-1/4 inch | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 44mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for power tool applications, allowing efficient fastening and loosening with a robust construction tailored for high-impact use.
DIN standard design ensures compatibility with retaining pins and rings
Manufactured from chrome molybdenum for durability and strength
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure socket placement
Related links
- Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length
- Facom 32 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 30 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 29 mm 12.7 mm Drive Impact Socket, 44mm length
- Facom 28 mm 12.7 mm Drive Impact Socket, 44mm length
- Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/4 3/4 Drive Impact Socket, 57mm length
- Teng Tools 1-1/16 in 3/4 in Drive Impact Socket, 53mm length
