Teng Tools 1-1/4 1 Drive Impact Socket, 78mm length
- RS Stock No.:
- 808-912
- Mfr. Part No.:
- 920240
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€33.77
(exc. VAT)
€41.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.77 |
*price indicative
- RS Stock No.:
- 808-912
- Mfr. Part No.:
- 920240
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1-1/4 | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 78mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1-1/4 | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 78mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket offers reliable performance for demanding tasks, designed to fit a 1/2 inch drive. This socket ensures compatibility with power tools, making it an essential accessory for any professional toolkit.
Manufactured from Durable chrome molybdenum for enhanced longevity
Black phosphate finish improves visibility and identifies the socket as an impact accessory
Compatible with a retaining pin and ring, ensuring secure usage
Supplied with a metal socket clip for convenient storage on a socket rail
Related links
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 1 in 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/8 in 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 78mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 14 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 5 1 Drive Impact Socket, 78mm length
