Gedore 1/2 in 1/2 in Drive Impact Socket, 44mm length

Subtotal (1 unit)*

€23.33

(exc. VAT)

€28.70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€23.33

*price indicative

RS Stock No.:
608-431
Mfr. Part No.:
6224190
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Unit of Measure

Imperial/Metric

Product Type

Impact Socket

Socket Size

1/2 in

Socket Type

Impact

Drive Size

1/2in

Number of Pieces

1

Material

Special Steel

Overall Length

44mm

Finish

Manganese Phosphated

Standards/Approvals

ISO 1174

Drive Type

Square

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Impact socket is designed for precision and durability, making it an essential tool for any professional or DIY enthusiast. This machine-operated socket features a square drive according to DIN 3121 - G 12.5 and ISO 1174, ensuring compatibility with a variety of fasteners. Crafted from Gedore's special steel and manganese-phosphated for enhanced protection against wear, it delivers exceptional performance in demanding conditions. With a Compact design, this impact socket provides a secure fit and effective torque transfer, making your repair or assembly tasks more efficient. Its robust construction and thoughtful engineering guarantee reliability, whether for automotive work or general mechanical applications. This is a socket that is built to last and perform consistently, adding Value to your toolkit.

Constructed from Gedore special steel for superior strength and durability

Manganese phosphated surface treatment provides excellent resistance to wear

Machine operated actuation ensures precise torque application

Lightweight design for easy handling and reduced fatigue

Total length of 44 mm allows for access to tight spaces

Backup Circlip and pin enhance stability during use

Insertion depth of 11 mm contributes to a secure fit

Designed for use with in hex screws, adding versatility to applications

Ideal for professional tradesmen and home users alike, making it a valuable addition to any toolkit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy