Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 808-965
- Mfr. Part No.:
- 980611-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.47
(exc. VAT)
€15.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.47 |
*price indicative
- RS Stock No.:
- 808-965
- Mfr. Part No.:
- 980611-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Millimetre | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 11 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Millimetre | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 11 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for heavy-duty use, providing reliability and efficiency in various applications. It is an Ideal accessory for professionals requiring strong and Durable tools for their impact drivers.
Manufactured from chrome molybdenum, ensuring durability
Black phosphate finish for easy identification as an impact socket
Secures connection with a retention groove for ball detent
Built to ANSI standards for consistent performance
Related links
- Teng Tools 11 mm 3/8 Drive Impact Socket, 29.5mm length
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
