Teng Tools 4 mm 3 Drive Impact Socket, 52mm length
- RS Stock No.:
- 809-316
- Mfr. Part No.:
- 981504-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.08 |
*price indicative
- RS Stock No.:
- 809-316
- Mfr. Part No.:
- 981504-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Millimetre | |
| Socket Size | 4 mm | |
| Socket Type | Bit | |
| Drive Size | 3 | |
| Material | Chrome Molybdenum | |
| Overall Length | 52mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Millimetre | ||
Socket Size 4 mm | ||
Socket Type Bit | ||
Drive Size 3 | ||
Material Chrome Molybdenum | ||
Overall Length 52mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed specifically for use with power tools, allowing for efficient fastening in various applications. Its construction adheres to DIN standards, ensuring a reliable and robust performance.
Chrome molybdenum construction enhances durability for heavy-duty use
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole to secure the socket during operation
Suitable for use with fastenings featuring a hexagon recess
Related links
- Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 8 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 6 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 5 mm 3/8 in Drive Impact Socket, 52mm length
- Facom 18 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 22 mm 3/4 in Drive Impact Socket, 52mm length
