Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- RS Stock No.:
- 808-969
- Mfr. Part No.:
- 981507-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.08 |
*price indicative
- RS Stock No.:
- 808-969
- Mfr. Part No.:
- 981507-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 12 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 52mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 12 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 52mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed to offer superior performance for various fastening tasks. With its robust construction and precise specifications, it effectively meets the demands of power tool users and automotive professionals alike.
Manufactured from chrome molybdenum for strength and durability
Black phosphate finish ensures easy identification as an impact socket accessory
Designed for use with fastenings featuring a hexagon hole
Comes with a metal socket clip for convenient storage on socket rails
Related links
- Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 8 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 4 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 6 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 5 mm 3/8 in Drive Impact Socket, 52mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
- Facom 18 mm 3/4 in Drive Impact Socket, 52mm length
