Teng Tools 5 mm 3/8 in Drive Impact Socket, 52mm length
- RS Stock No.:
- 832-369
- Mfr. Part No.:
- 981505-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.08
(exc. VAT)
€19.78
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.08 |
*price indicative
- RS Stock No.:
- 832-369
- Mfr. Part No.:
- 981505-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | Bit | |
| Socket Size | 5 mm | |
| Drive Size | 3/8in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 52mm | |
| Finish | Black Phosphate | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type Bit | ||
Socket Size 5 mm | ||
Drive Size 3/8in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 52mm | ||
Finish Black Phosphate | ||
Drive Type Hex | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for use with power tools, featuring a hex bit configuration to fit various fastenings with a hexagon hole, ensuring versatility and efficiency in demanding tasks.
Manufactured from chromium molybdenum for durability under high torque conditions
Black phosphate finish aids in quick identification as an impact socket accessory
Standard DIN type suitable for a range of applications including automotive and engineering sectors
Related links
- Teng Tools 12 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 8 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 4 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 6 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 5 mm 1/2 in Drive Impact Socket, 78mm length
- Facom 18 mm 3/4 in Drive Impact Socket, 52mm length
- Facom 17 mm 3/4 in Drive Impact Socket, 52mm length
