Teng Tools 70 mm 1 Drive Impact Socket, 96mm length
- RS Stock No.:
- 809-794
- Mfr. Part No.:
- 910570
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€151.83
(exc. VAT)
€186.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €151.83 |
*price indicative
- RS Stock No.:
- 809-794
- Mfr. Part No.:
- 910570
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 70 mm | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 96mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 70 mm | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 96mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for durability and efficiency, providing essential performance for power tools and various mechanical applications. It is engineered to conform to DIN standards for optimal functionality.
Manufactured from chrome molybdenum for enhanced durability
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole for secure attachment
Designed specifically for regular 1 inch drive impact applications
Related links
- SAM 54 mm 70 mm Drive Impact Socket, 96mm length
- Bahco 2-3/4 in 1 in Drive Impact Socket, 96mm length
- Teng Tools 70 1/2 Drive Impact Socket, 78mm length
- Teng Tools 70 mm blade Mains Test Screwdriver
- Teng Tools 14 mm 1 Drive Impact Socket, 31mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 38 mm 1 Drive Impact Socket, 65mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
