Teng Tools 32 mm 1 Drive Impact Socket, 400mm length
- RS Stock No.:
- 809-809
- Mfr. Part No.:
- 910732
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€149.06
(exc. VAT)
€183.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.06 |
*price indicative
- RS Stock No.:
- 809-809
- Mfr. Part No.:
- 910732
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 32 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 400mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 DIN | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 32 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Material Chrome Molybdenum | ||
Overall Length 400mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 DIN | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a robust solution for tasks requiring a Durable tool. Designed specifically for reaching wheel nuts on recessed truck wheels, it combines practical functionality with precision engineering.
Chrome molybdenum construction ensures durability for use with power tools
Black phosphate finish aids in easy identification as an impact socket accessory
DIN standard design includes a retaining pin and ring for secure fitting
270mm long socket allows access to recessed areas with ease
Related links
- Teng Tools 32 mm 3 Drive Impact Socket, 400mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 60mm length
- Teng Tools 32 mm 1/2 in Drive Deep Impact Socket, 80mm length
- Teng Tools 32 mm 1/2 in Drive Impact Socket, 50mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 32 mm 3/4 in Drive Impact Socket, 56mm length
- SAM 1 in 32 mm Drive Impact Socket, 400mm length
