Teng Tools 14 mm 1 Drive Impact Socket, 31mm length

Image representative of range

Subtotal (1 unit)*

€12.98

(exc. VAT)

€15.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.98

*price indicative

RS Stock No.:
809-832
Mfr. Part No.:
920714-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Millimetre

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

14 mm

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

31mm

Finish

Black Phosphate

Standards/Approvals

3129

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools stubby impact socket is designed to operate efficiently in confined spaces, providing the necessary torque and grip for various fastening tasks. Its robust construction ensures optimal performance with power tools in demanding environments.

Short reach design for use in confined spaces

Constructed from Durable chrome molybdenum for power tool applications

Features a black phosphate finish for easy identification as an impact accessory

Includes a ring and pin fixing hole on the female end for secure socket attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy