Teng Tools 19 mm 1/2 in Drive Impact Socket, 36mm length
- RS Stock No.:
- 809-836
- Mfr. Part No.:
- 920718-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.49 |
*price indicative
- RS Stock No.:
- 809-836
- Mfr. Part No.:
- 920718-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 19 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 36mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 19 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 36mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools stubby impact socket is a versatile accessory designed for use in confined spaces, featuring a robust design suited for power tools.
Short reach facilitates use in confined areas
Constructed from chrome molybdenum for durability
Black phosphate finish ensures easy identification as an impact socket
Complies with DIN standard for compatibility with retaining pins and rings
Related links
- Teng Tools 19 mm 1/2 Drive Impact Socket, 36mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 28.5mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 30mm length
