Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- RS Stock No.:
- 809-315
- Mfr. Part No.:
- 980619-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€15.12
(exc. VAT)
€18.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.12 |
*price indicative
- RS Stock No.:
- 809-315
- Mfr. Part No.:
- 980619-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 19 mm | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 63mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | ANSI | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 19 mm | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 63mm | ||
Finish Black Phosphate | ||
Standards/Approvals ANSI | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is expertly designed for high-performance use with power tools, providing a reliable connection secured by a retention groove for ball detent. Its sturdy construction makes it Ideal for demanding tasks.
Manufactured from chrome molybdenum for enhanced durability
Features a black phosphate finish for easy identification as an impact socket accessory
Designed to meet ANSI standards with a 6-point socket type
Country of origin: Taiwan, ensuring quality craftsmanship
Related links
- Teng Tools 13 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 17 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 14 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 11 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 16 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 12 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 50mm length
