Teng Tools 19 mm 1/2 Drive Impact Socket, 36mm length
- RS Stock No.:
- 809-837
- Mfr. Part No.:
- 920719-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€14.49
(exc. VAT)
€17.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.49 |
*price indicative
- RS Stock No.:
- 809-837
- Mfr. Part No.:
- 920719-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 19 mm | |
| Drive Size | 1/2 | |
| Material | Chrome Molybdenum | |
| Overall Length | 36mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 19 mm | ||
Drive Size 1/2 | ||
Material Chrome Molybdenum | ||
Overall Length 36mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers a robust solution for fastening in confined spaces, designed to meet high-performance standards. With its short reach and durability, it is Ideal for professional automotive, maintenance, and engineering applications.
Designed and manufactured to DIN3129 standard for reliability
Constructed from chrome molybdenum, suitable for power tool use
Features a black phosphate finish for easy identification as an impact accessory
Incorporates a ring and pin fixing hole on the female end to secure the socket
Related links
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 36mm length
- Teng Tools 19 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 19 mm 1/2 in Drive Impact Socket, 78mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 50mm length
- Teng Tools 19 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 28.5mm length
- Teng Tools 19 mm 12.7 mm Drive Impact Socket, 30mm length
