Teng Tools 1-7/8 in 3/4 in Drive Impact Socket, 68mm length

Image representative of range

Subtotal (1 unit)*

€45.74

(exc. VAT)

€56.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€45.74

*price indicative

RS Stock No.:
809-852
Mfr. Part No.:
940160
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Unit of Measure

inch

Socket Size

1-7/8 in

Socket Type

6 Point

Drive Size

3/4in

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

68mm

Finish

Black Phosphate

Standards/Approvals

DIN 3121

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket delivers exceptional performance for heavy-duty applications, designed specifically for use with power tools. Its robust construction ensures reliability and ease of identification in high-demand tasks.

DIN standard design accommodates a retaining pin and ring

Crafted from chrome molybdenum for durability and strength

Black phosphate finish enhances visibility as an impact socket accessory

Includes a ring and pin fixing hole for secure attachment to Air guns

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy