Teng Tools 1-7/8 3 Drive Impact Socket, 90mm length
- RS Stock No.:
- 809-870
- Mfr. Part No.:
- 940260
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€72.95
(exc. VAT)
€89.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.95 |
*price indicative
- RS Stock No.:
- 809-870
- Mfr. Part No.:
- 940260
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 1-7/8 | |
| Socket Type | 6 Point | |
| Drive Size | 3 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 90mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 1-7/8 | ||
Socket Type 6 Point | ||
Drive Size 3 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 90mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools deep impact socket is designed for power tool applications, providing a robust solution for working with high-torque tasks across various industries, embodying both functionality and durability in its design.
Crafted from chrome molybdenum to ensure durability under high torque settings
Designed with a black phosphate finish for easy identification as an impact socket accessory
Features a standard DIN design compatible with retaining pin and ring setups
Includes a ring and pin fixing hole for secure socket attachment
Related links
- Teng Tools 1-7/8 in 3 Drive Impact Socket, 90mm length
- Teng Tools 1-5/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-1/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-3/8 3 Drive Impact Socket, 90mm length
- Teng Tools 1-7/8 in 3/4 in Drive Impact Socket, 68mm length
- Teng Tools 1-1/2 3 Drive Impact Socket, 90mm length
- Teng Tools 1-9/16 3 Drive Impact Socket, 90mm length
- Teng Tools 1-13/16 3 Drive Impact Socket, 90mm length
