Teng Tools 1-15/16 in 3/4 in Drive Impact Socket, 68mm length
- RS Stock No.:
- 809-853
- Mfr. Part No.:
- 940162
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€50.02
(exc. VAT)
€61.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.02 |
*price indicative
- RS Stock No.:
- 809-853
- Mfr. Part No.:
- 940162
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | inch | |
| Socket Type | 6 Point | |
| Socket Size | 1-15/16 in | |
| Drive Size | 3/4in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 68mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure inch | ||
Socket Type 6 Point | ||
Socket Size 1-15/16 in | ||
Drive Size 3/4in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 68mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket delivers exceptional performance for heavy-duty use, compatible with standard retaining pin and ring mechanisms. Its designed for high-torque applications, ensuring reliability under demanding conditions.
Chrome molybdenum construction enhances durability and effectiveness with power tools
Black phosphate finish aids in easy identification as an impact socket accessory
Features a ring and pin fixing hole to secure the socket to Air guns
Supplied with a metal socket clip for convenient storage on socket rails
Related links
- Teng Tools 1-7/8 in 3/4 in Drive Impact Socket, 68mm length
- Bahco 1-15/16 in 3/4 in Drive Impact Socket, 68mm length
- Teng Tools 2 in 3 Drive Impact Socket, 68mm length
- Teng Tools 50 mm 3/4 in Drive Impact Socket, 68mm length
- BETA 50 mm 19.05 mm Drive Impact Socket, 68mm length
- Bahco 2 in 3/4 in Drive Impact Socket, 68mm length
- SAM 54 mm 41 mm Drive Impact Socket, 68mm length
- Bahco 50 mm 19.05 mm Drive Impact Socket, 68mm length
