Teng Tools 20 mm 1/2 in Drive Impact Socket, 38mm length
- RS Stock No.:
- 810-225
- Mfr. Part No.:
- 920520N
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€11.76
(exc. VAT)
€14.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.76 |
*price indicative
- RS Stock No.:
- 810-225
- Mfr. Part No.:
- 920520N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 20 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 20 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for high-performance applications, compatible with power tools. This socket ensures secure fastening with its DIN standard design, catering to professional and automotive use.
Crafted from chrome molybdenum for durability and strength
Features a black phosphate finish for easy identification as an impact socket
Incorporates a ring and pin fixing hole on the female end for secure attachment
Designed to meet DIN3129 standards for reliability
Related links
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1 Drive Impact Socket, 80mm length
- Teng Tools 19 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 17 mm 1 Drive Impact Socket, 38mm length
