Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length

Image representative of range

Subtotal (1 unit)*

€14.74

(exc. VAT)

€18.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€14.74

*price indicative

RS Stock No.:
809-822
Mfr. Part No.:
920523N
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

20 mm

Socket Type

6 Point

Drive Size

1/2

Material

Chrome Molybdenum

Overall Length

38mm

Finish

Black Phosphate

Standards/Approvals

DIN3129

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is a precision-engineered accessory designed for use with power tools, featuring a robust construction for optimal performance in demanding applications.

Constructed from chrome molybdenum to withstand rigorous use

Designed to DIN3129 standards for reliable performance

Black phosphate finish aids easy identification as an impact socket

Includes a ring and pin fixing hole to secure the socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy