Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- RS Stock No.:
- 809-839
- Mfr. Part No.:
- 920722-C
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€15.50
(exc. VAT)
€19.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.50 |
*price indicative
- RS Stock No.:
- 809-839
- Mfr. Part No.:
- 920722-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 22 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 38mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN3129 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 22 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 38mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN3129 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is expertly designed for versatility in tight spaces, enabling efficient power tool usage while maintaining industry standards for performance and durability.
Short reach facilitates access in confined spaces
Manufactured to DIN3129 standards for reliable performance
Constructed from chrome molybdenum for enhanced strength
Features a black phosphate finish for easy identification as an impact accessory
Includes a ring and pin fixing hole for secure socket attachment
1/2 inch drive design ensures compatibility with various power tools
Related links
- Teng Tools 22 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 22 mm 1/2 in Drive Impact Socket, 38mm length
- Teng Tools 1/2 1/2 Drive Impact Socket, 38mm length
- Teng Tools 12 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 5/8 1/2 Drive Impact Socket, 38mm length
- Teng Tools 20 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 11/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 14 mm 1/2 Drive Impact Socket, 38mm length
