Teng Tools 18 1 Drive Impact Socket, 43mm length

Subtotal (1 unit)*

€19.20

(exc. VAT)

€23.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.20

*price indicative

RS Stock No.:
810-246
Mfr. Part No.:
921818
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Size

18

Socket Type

Bit

Drive Size

1

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

43mm

Finish

Black Phosphate

Standards/Approvals

3121

Drive Type

Square

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for precision in high-torque applications, providing a robust solution for fastenings with a multi-point XZN/Triple Square type hole.

Constructed from Durable chrome molybdenum material for extended use with power tools

Features a black phosphate finish for easy identification as an impact socket accessory

Equipped with a ring and pin fixing hole for secure attachment to compatible sockets

Designed to meet DIN standards, ensuring reliability during demanding tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy