Teng Tools 18 mm 1/2 Drive Impact Socket, 38mm length

Subtotal (1 unit)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.84

*price indicative

RS Stock No.:
810-221
Mfr. Part No.:
920518AN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Socket Type

6 Point

Socket Size

18 mm

Drive Size

1/2

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

38mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for heavy-duty applications, providing secure connections with its retention groove tailored for ball detent systems, Ideal for use with power tools.

Constructed from Durable chrome molybdenum for enhanced strength

Features a black phosphate finish for easy identification as an impact socket accessory

Meets ANSI standards with a consistent design for reliability

Includes a 1/2 inch drive and 6-point socket type for robust use

Dimensions: 38 mm length with a net weight of 97 grams

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy