Teng Tools 16 1 Drive Impact Socket, 43mm length
- RS Stock No.:
- 808-925
- Mfr. Part No.:
- 921816
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€18.27
(exc. VAT)
€22.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.27 |
*price indicative
- RS Stock No.:
- 808-925
- Mfr. Part No.:
- 921816
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Socket Size | 16 | |
| Socket Type | Bit | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 43mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | 3121 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Socket Size 16 | ||
Socket Type Bit | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 43mm | ||
Finish Black Phosphate | ||
Standards/Approvals 3121 | ||
Drive Type Square | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket offers exceptional durability for professional use in demanding environments. Designed specifically for multi-point XZN/Triple Square fastenings, it ensures secure and reliable performance.
Chrome molybdenum construction enhances durability and strength for power tool applications
Black phosphate finish provides easy identification as an impact socket accessory
Ring and pin fixing hole secures the socket for added reliability during use
Designed in accordance with DIN standards for optimal fit and performance
Related links
- Teng Tools 18 1 Drive Impact Socket, 43mm length
- Facom 1 1/16 in 1/2 in Drive Impact Socket, 43mm length
- Facom 27 mm 12.7 mm Drive Impact Socket, 43mm length
- Teng Tools 7/16 1/2 Drive Impact Socket, 38mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 38mm length
- Teng Tools 16 mm 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 78mm length
- Teng Tools 1-1/16 1 Drive Impact Socket, 42mm length
