Teng Tools 14 mm 1 Drive Impact Socket, 78mm length

Image representative of range

Subtotal (1 unit)*

€17.51

(exc. VAT)

€21.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.51

*price indicative

RS Stock No.:
809-825
Mfr. Part No.:
920614AN
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Millimetre

Product Type

Impact Socket

Socket Size

14 mm

Socket Type

6 Point

Drive Size

1

Material

Chrome Molybdenum

Overall Length

78mm

Finish

Black Phosphate

Standards/Approvals

ANSI

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools deep impact socket is designed for power tool use, providing secure connection through an ANSI standard design. Its chrome molybdenum construction ensures durability and easy identification as an impact accessory.

Chrome molybdenum material enhances durability for power tool applications

ANSI standard design features a retention groove for a secure socket connection

Black phosphate finish allows for easy identification as an impact socket

Deep, 6-point socket design improves grip on fasteners

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy