Facom 14 mm 1/2 in Drive Impact Socket, 79mm length
- RS Stock No.:
- 191-4150
- Mfr. Part No.:
- NSHM.14
- Manufacturer:
- Facom
Subtotal (1 unit)*
€16.15
(exc. VAT)
€19.86
(inc. VAT)
In Stock
- Plus 49 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.15 |
*price indicative
- RS Stock No.:
- 191-4150
- Mfr. Part No.:
- NSHM.14
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | 6 Point | |
| Socket Size | 14 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 79mm | |
| Finish | Phosphate | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type 6 Point | ||
Socket Size 14 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 79mm | ||
Finish Phosphate | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
For your safety, use impact sockets and accessories with the appropriate rings and pins
Monobloc driver socket
Related links
- Facom 12 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 8 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 5 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 6 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 50mm length
