Facom 12 mm 1/2 in Drive Impact Socket, 79mm length
- RS Stock No.:
- 268-6828
- Mfr. Part No.:
- NSHM.12
- Manufacturer:
- Facom
Subtotal (1 unit)*
€33.67
(exc. VAT)
€41.41
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.67 |
*price indicative
- RS Stock No.:
- 268-6828
- Mfr. Part No.:
- NSHM.12
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 12 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1/2in | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 79mm | |
| Finish | Phosphate | |
| Standards/Approvals | No | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 12 mm | ||
Socket Type 6 Point | ||
Drive Size 1/2in | ||
Material Chrome Molybdenum Steel | ||
Overall Length 79mm | ||
Finish Phosphate | ||
Standards/Approvals No | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Facom drive metric impact bit for hexagon socket head.
Mono bloc driver socket
Related links
- Facom 8 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 19 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 5 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 6 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 14 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 17 mm 1/2 in Drive Impact Socket, 79mm length
- Facom 12 mm 1/2 in Drive Impact Socket, 50mm length
