Teng Tools 24 mm 12.7 mm Drive Impact Socket, 35mm length
- RS Stock No.:
- 198-1763
- Mfr. Part No.:
- 920524N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€12.89
(exc. VAT)
€15.85
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.89 |
*price indicative
- RS Stock No.:
- 198-1763
- Mfr. Part No.:
- 920524N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | 6 Point | |
| Socket Size | 24 mm | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 35mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type 6 Point | ||
Socket Size 24 mm | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 35mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 920524N series is a 1/2" drive regular 6 point impact socket. It has ring and pin fixing hole on the female end to secure the socket to the air gun. It also has black phosphate finish for easy identification as an impact socket accessory.
DIN standard design for use with a retaining pin and ring
Chrome molybdenum for use with power tools
Related links
- Teng Tools 24 mm 12.7 mm Drive Impact Socket, 35mm length
- Teng Tools 24 mm 3/4 in Drive Impact Socket, 95mm length
- Teng Tools 24 mm 1 Drive Impact Socket, 39mm length
- Teng Tools 24 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 24 mm 3 Drive Impact Socket, 90mm length
- Teng Tools 24 mm 3/4 in Drive Impact Socket, 50mm length
- SAM 1/2 in 1/2 in Drive Impact Socket, 35mm length
- RS PRO 24 mm 12.7 mm Drive Impact Socket
