Teng Tools 24 mm 1 Drive Impact Socket, 100mm length
- RS Stock No.:
- 809-800
- Mfr. Part No.:
- 910624
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€105.72
(exc. VAT)
€130.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.72 |
*price indicative
- RS Stock No.:
- 809-800
- Mfr. Part No.:
- 910624
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 24 mm | |
| Socket Type | 6 Point | |
| Drive Size | 1 | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum | |
| Overall Length | 100mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3121 | |
| Drive Type | Impact | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 24 mm | ||
Socket Type 6 Point | ||
Drive Size 1 | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum | ||
Overall Length 100mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3121 | ||
Drive Type Impact | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for heavy-duty applications, providing an essential tool for mechanics and engineers. Its thin wall design allows access to recessed areas while maintaining strength for effective power tool use.
Thin wall design enables access to tight spaces
Manufactured to DIN standards for reliability
Constructed from chrome molybdenum for durability
Features a black phosphate finish for easy identification
Related links
- Teng Tools 24 mm 1 Drive Impact Socket, 39mm length
- Teng Tools 36 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 80 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 32 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 95 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 28 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 90 mm 1 Drive Impact Socket, 100mm length
- Teng Tools 30 mm 1 Drive Impact Socket, 100mm length
