Teng Tools 24 mm 3 Drive Impact Socket, 90mm length

Image representative of range

Subtotal (1 unit)*

€86.44

(exc. VAT)

€106.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€86.44

*price indicative

RS Stock No.:
808-948
Mfr. Part No.:
941524-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Unit of Measure

Millimetre

Product Type

Impact Socket

Socket Size

24 mm

Socket Type

Bit

Drive Size

3

Number of Pieces

1

Material

Chrome Molybdenum

Overall Length

90mm

Finish

Black Phosphate

Standards/Approvals

DIN

Drive Type

Impact

COO (Country of Origin):
TW
The Teng Tools impact socket is designed for heavy-duty applications, specifically crafted for use with power tools and fastenings that feature a hexagon hole.

Constructed from chrome molybdenum for durability during use with power tools

Black phosphate finish aids in easy identification as an impact socket accessory

Features a ring and pin fixing hole for secure attachment

Designed conforming to DIN standards for reliability and precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy