Teng Tools 10 mm 12.7 mm Drive Impact Socket, 17mm length
- RS Stock No.:
- 198-1765
- Mfr. Part No.:
- 920610N
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€16.23
(exc. VAT)
€19.96
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.23 |
*price indicative
- RS Stock No.:
- 198-1765
- Mfr. Part No.:
- 920610N
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 10 mm | |
| Socket Type | 6 Point | |
| Drive Size | 12.7mm | |
| Number of Pieces | 1 | |
| Material | Chrome Molybdenum Steel | |
| Overall Length | 17mm | |
| Finish | Black Phosphate | |
| Standards/Approvals | DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 10 mm | ||
Socket Type 6 Point | ||
Drive Size 12.7mm | ||
Number of Pieces 1 | ||
Material Chrome Molybdenum Steel | ||
Overall Length 17mm | ||
Finish Black Phosphate | ||
Standards/Approvals DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
The Teng Tools 920610N series is a 1/2" drive deep 6 point impact socket. It has ring and pin fixing hole on the female end to secure the socket to the air gun. It also has black phosphate finish for easy identification as an impact socket accessory.
DIN standard design for use with a retaining pin and ring
Chrome molybdenum for use with power tools
Related links
- Teng Tools 10 mm 12.7 mm Drive Impact Socket, 25mm length
- Facom 10 mm 1/2 in Drive Impact Socket, 17mm length
- Teng Tools 10 mm 1/4 mm Drive Impact Socket, 25mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 52mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 29.5mm length
- Teng Tools 10 mm 3 Drive Impact Socket, 63mm length
- Teng Tools 10 mm 1/2 Drive Impact Socket, 38mm length
- Teng Tools 10 mm 1/2 in Drive Impact Socket, 78mm length
