SAM 41 mm 1 in Drive Impact Socket, 108mm length
- RS Stock No.:
- 221-2319
- Mfr. Part No.:
- NM-41-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€109.94
(exc. VAT)
€135.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.94 |
*price indicative
- RS Stock No.:
- 221-2319
- Mfr. Part No.:
- NM-41-L
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Type | Hexagon | |
| Socket Size | 41 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 108mm | |
| Standards/Approvals | DIN ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Type Hexagon | ||
Socket Size 41 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 108mm | ||
Standards/Approvals DIN ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 54 mm 23 mm Drive Impact Socket, 108mm length
- SAM 46 mm 1 in Drive Impact Socket, 108mm length
- SAM 1 in 32 mm Drive Impact Socket, 108mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- SAM 41 mm 19.05 mm Drive Impact Socket, 90mm length
- SAM 90 mm 1 in Drive Impact Socket, 108mm length
- SAM 470mm Overall, Comfortable Handle Handle
