SAM 1 in 32 mm Drive Impact Socket, 108mm length
- RS Stock No.:
- 266-8338
- Mfr. Part No.:
- NM-32-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€91.75
(exc. VAT)
€112.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.75 |
*price indicative
- RS Stock No.:
- 266-8338
- Mfr. Part No.:
- NM-32-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Impact Socket | |
| Unit of Measure | Imperial/Metric | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 1 in | |
| Drive Size | 32mm | |
| Material | Stainless Steel | |
| Overall Length | 108mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Drive Type | 6 Point Socket | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Impact Socket | ||
Unit of Measure Imperial/Metric | ||
Socket Type Deep Impact Socket | ||
Socket Size 1 in | ||
Drive Size 32mm | ||
Material Stainless Steel | ||
Overall Length 108mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
Drive Type 6 Point Socket | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM 1 inch long impact sockets that socket thunk to resist to the effort transmitted by the impact machine used in industry and automotive. That locking of socket on the accessories allowing to be assured by a crossing shank maintained in.
1000 g weight
Related links
- SAM 54 mm 23 mm Drive Impact Socket, 108mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108mm length
- SAM 41 mm 1 in Drive Impact Socket, 108mm length
- SAM 46 mm 1 in Drive Impact Socket, 108mm length
- SAM 90 mm 1 in Drive Impact Socket, 108mm length
- SAM 54 mm 32 mm Drive Impact Socket, 63mm length
- SAM 32 mm 12.7 mm Drive Impact Socket, 80mm length
