SAM 46 mm 1 in Drive Impact Socket, 72mm length
- RS Stock No.:
- 221-2320
- Mfr. Part No.:
- NM-46
- Manufacturer:
- SAM
Subtotal (1 unit)*
€69.95
(exc. VAT)
€86.04
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.95 |
*price indicative
- RS Stock No.:
- 221-2320
- Mfr. Part No.:
- NM-46
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 46 mm | |
| Socket Type | Hexagon | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 72mm | |
| Standards/Approvals | ISO | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 46 mm | ||
Socket Type Hexagon | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 72mm | ||
Standards/Approvals ISO | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM 46 mm 1 in Drive Impact Socket, 108mm length
- SAM 46 mm 3/4 in Drive Impact Socket, 64mm length
- Bahco 55 mm 19.05 mm Drive Impact Socket, 72mm length
- Bahco 60 mm 19.05 mm Drive Impact Socket, 72mm length
- Facom 46 mm 1 in Drive Impact Socket, 70mm length
- Facom 46 mm 1 in Drive Impact Socket, 100mm length
- SAM 1 in Drive 46 mm 6 Point Hex, 71mm Overall Length
- SAM 86 mm 46 mm Drive Impact Socket, 89mm length
