SAM 55 mm 1 in Drive Impact Socket, 105mm length
- RS Stock No.:
- 209-467
- Mfr. Part No.:
- NM-55-L
- Manufacturer:
- SAM
Subtotal (1 unit)*
€199.94
(exc. VAT)
€245.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €199.94 |
*price indicative
- RS Stock No.:
- 209-467
- Mfr. Part No.:
- NM-55-L
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 55 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 105mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 55 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 105mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-55-L
The SAM Outillage 1 inch long impact socket excels in durability and precision for industrial and automotive tasks. Its built to handle the severe forces from impact tools, providing reliable performance and strength. Its locking mechanism secures attachments firmly, enhancing safety and workflow efficiency. Designed to international standards, this socket ensures high-quality results and user comfort for any professional application.
Designed for high-impact resistance in industrial and automotive settings
Innovative locking mechanism for secure and reliable attachment
Adheres to international standards for quality and safety
Ergonomic design for improved user comfort and handling
Related links
- SAM 55 mm 1 in Drive Impact Socket, 84mm length
- SAM 610mm Overall, Standard Handle
- Bahco 85 mm 1 in Drive Impact Socket, 105mm length
- Bahco 75 mm 1→1/2 in Drive Impact Socket, 105mm length
- SAM 24 mm 1 in Drive Impact Socket, 90mm length
- SAM 41 mm 1 in Drive Impact Socket, 108mm length
- SAM 35 mm 1 in Drive Impact Socket, 90mm length
- SAM 27 mm 1 in Drive Impact Socket, 90mm length
